Voltage Sensing AC 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Sensing AC 230VAC
HVAC - Take a Load Off – Protect Control Sense

233P-ENCL

DigiKey Part Number
5666-233P-ENCL-ND
Manufacturer
Manufacturer Product Number
233P-ENCL
Description
1-PHASE PUMPSAVERPLUS / 230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
190 ~ 265V AC
Delay Time
Fixed, 4 Sec, 5 Sec
Voltage - Supply
230VAC
Output Type
Relay
Circuit
SPST-NO (1 Form A)
Contact Rating @ Voltage
17A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 921,06000 Kč10 921,06 Kč
109 175,11800 Kč91 751,18 Kč
Manufacturers Standard Package
Unit Price without VAT:10 921,06000 Kč
Unit Price with VAT:13 214,48260 Kč