15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA300A

DigiKey Part Number
20KPA300ATR-ND - Tape & Reel (TR)
20KPA300ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
20KPA300A
Description
TVS DIODE 300VWM 483VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
483V Clamp 41.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA300A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335.1V
Voltage - Clamping (Max) @ Ipp
483V
Current - Peak Pulse (10/1000µs)
41.8A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1365,15000 Kč365,15 Kč
10285,37100 Kč2 853,71 Kč
100246,79800 Kč24 679,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800198,75726 Kč159 005,81 Kč
Manufacturers Standard Package
Unit Price without VAT:365,15000 Kč
Unit Price with VAT:441,83150 Kč