Similar

20KPA28A | |
|---|---|
DigiKey Part Number | 20KPA28A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20KPA28A |
Description | TVS DIODE 28VWM 48VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 420.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA28A Models |
Category | Current - Peak Pulse (10/1000µs) 420.8A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.28V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP28A-E3/54 | Vishay General Semiconductor - Diodes Division | 823 | 5KP28A-E3/54GICT-ND | 88,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 242,71458 Kč | 194 171,66 Kč |
| Unit Price without VAT: | 242,71458 Kč |
|---|---|
| Unit Price with VAT: | 293,68464 Kč |


