20KPA28A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 236
Unit Price: 88,40000 Kč
Datasheet
48V Clamp 420.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA28A-B

DigiKey Part Number
20KPA28A-B-ND
Manufacturer
Manufacturer Product Number
20KPA28A-B
Description
TVS DIODE 28VWM 48VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48V Clamp 420.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA28A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.28V
Voltage - Clamping (Max) @ Ipp
48V
Current - Peak Pulse (10/1000µs)
420.8A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100187,62760 Kč18 762,76 Kč
Manufacturers Standard Package
Unit Price without VAT:187,62760 Kč
Unit Price with VAT:227,02940 Kč