
| 20KPA24A | |
|---|---|
| DigiKey Part Number | 20KPA24ATR-ND - Tape & Reel (TR) 20KPA24ACT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 20KPA24A | 
| Description | TVS DIODE 24VWM 41.2VC P600 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 41.2V Clamp 490.3A Ipp Tvs Diode Through Hole P600 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 20KPA24A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 24V | |
| Voltage - Breakdown (Min) | 26.81V | |
| Voltage - Clamping (Max) @ Ipp | 41.2V | |
| Current - Peak Pulse (10/1000µs) | 490.3A | |
| Power - Peak Pulse | 20000W (20kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | P600, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 311,88000 Kč | 311,88 Kč | 
| 10 | 220,98100 Kč | 2 209,81 Kč | 
| 100 | 185,91200 Kč | 18 591,20 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 185,91201 Kč | 148 729,61 Kč | 
| Unit Price without VAT: | 311,88000 Kč | 
|---|---|
| Unit Price with VAT: | 377,37480 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic