
20KPA232CA | |
|---|---|
DigiKey Part Number | 20KPA232CATR-ND - Tape & Reel (TR) 20KPA232CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA232CA |
Description | TVS DIODE 232VWM 374VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 374V Clamp 54A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA232CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 232V | |
Voltage - Breakdown (Min) | 259.1V | |
Voltage - Clamping (Max) @ Ipp | 374V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,21000 Kč | 417,21 Kč |
| 10 | 300,46800 Kč | 3 004,68 Kč |
| 100 | 268,93270 Kč | 26 893,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 268,93218 Kč | 215 145,74 Kč |
| Unit Price without VAT: | 417,21000 Kč |
|---|---|
| Unit Price with VAT: | 504,82410 Kč |




