
20EV060.ZXBDMC | |
|---|---|
DigiKey Part Number | 18-20EV060.ZXBDMC-ND |
Manufacturer | |
Manufacturer Product Number | 20EV060.ZXBDMC |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 20EV060.ZXBDMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.787" Dia x 1.654" L (20.00mm x 42.00mm) | |
Melting I²t | 7600.0 | |
DC Cold Resistance | 1.78 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,36000 Kč | 508,36 Kč |
| 5 | 421,80800 Kč | 2 109,04 Kč |
| 10 | 389,17700 Kč | 3 891,77 Kč |
| 50 | 322,42840 Kč | 16 121,42 Kč |
| 100 | 297,14270 Kč | 29 714,27 Kč |
| 320 | 270,73509 Kč | 86 635,23 Kč |
| Unit Price without VAT: | 508,36000 Kč |
|---|---|
| Unit Price with VAT: | 615,11560 Kč |




