
1KSMB12CA | |
|---|---|
DigiKey Part Number | F7080TR-ND - Tape & Reel (TR) F7080CT-ND - Cut Tape (CT) F7080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB12CA |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 59.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB12CA Models |
Category | Current - Peak Pulse (10/1000µs) 59.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12CA | Littelfuse Inc. | 32 653 | P6SMB12CALFCT-ND | 7,98000 Kč | Similar |
| 10BJ10CA | Eaton - Electronics Division | 2 686 | 283-10BJ10CACT-ND | 18,69000 Kč | Similar |
| P6SMB12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2 | P6SMB12CA-E3/52GICT-ND | 13,44000 Kč | Similar |
| P6SMB12CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2 800 | 112-P6SMB12CA-E3/5BCT-ND | 13,44000 Kč | Similar |
| SM6T12CA-E3/5B | Vishay General Semiconductor - Diodes Division | 1 264 | SM6T12CA-E3/5BGICT-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 9,54990 Kč | 954,99 Kč |
| 500 | 7,36862 Kč | 3 684,31 Kč |
| 1 000 | 6,66624 Kč | 6 666,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,81148 Kč | 14 434,44 Kč |
| 6 000 | 4,43691 Kč | 26 621,46 Kč |
| 9 000 | 4,39908 Kč | 39 591,72 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

