Similar




182FG1K | |
|---|---|
DigiKey Part Number | 5666-182FG1K-ND |
Manufacturer | |
Manufacturer Product Number | 182FG1K |
Description | THERM NTC 1.8KOHM 3419K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1.8k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1.8k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3419K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 5 | 11,36800 Kč | 56,84 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 25 | 10,06200 Kč | 251,55 Kč |
| 50 | 9,57780 Kč | 478,89 Kč |
| 100 | 9,12940 Kč | 912,94 Kč |
| 500 | 8,23266 Kč | 4 116,33 Kč |
| 1 000 | 7,89922 Kč | 7 899,22 Kč |
| 5 000 | 7,06808 Kč | 35 340,40 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |



