



1812L160/12DR | |
|---|---|
DigiKey Part Number | F5709TR-ND - Tape & Reel (TR) F5709CT-ND - Cut Tape (CT) F5709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L160/12DR |
Description | PTC RESET FUSE 12V 1.6A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.6 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 2.8 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 5 | 12,76400 Kč | 63,82 Kč |
| 10 | 11,78300 Kč | 117,83 Kč |
| 50 | 9,78120 Kč | 489,06 Kč |
| 100 | 9,02630 Kč | 902,63 Kč |
| 250 | 8,11364 Kč | 2 028,41 Kč |
| 500 | 7,48338 Kč | 3 741,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,63877 Kč | 8 458,16 Kč |
| 3 000 | 5,19545 Kč | 15 586,35 Kč |
| 4 500 | 4,95119 Kč | 22 280,36 Kč |
| 7 500 | 4,89581 Kč | 36 718,57 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

