1812L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812L Series

1812L160/12DR

DigiKey Part Number
F5709TR-ND - Tape & Reel (TR)
F5709CT-ND - Cut Tape (CT)
F5709DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L160/12DR
Description
PTC RESET FUSE 12V 1.6A 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
2.8 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
511,16400 Kč55,82 Kč
1010,29000 Kč102,90 Kč
508,53200 Kč426,60 Kč
1007,87170 Kč787,17 Kč
2507,07552 Kč1 768,88 Kč
5006,52646 Kč3 263,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,87713 Kč7 315,70 Kč
3 0004,49393 Kč13 481,79 Kč
4 5004,44461 Kč20 000,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč