


1812L050/60MR-A | |
|---|---|
DigiKey Part Number | 18-1812L050/60MR-ATR-ND - Tape & Reel (TR) 18-1812L050/60MR-ACT-ND - Cut Tape (CT) 18-1812L050/60MR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L050/60MR-A |
Description | PTC RESET FUSE 60V 500MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 10 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 5 | 34,43600 Kč | 172,18 Kč |
| 10 | 31,77000 Kč | 317,70 Kč |
| 50 | 26,35240 Kč | 1 317,62 Kč |
| 100 | 24,31150 Kč | 2 431,15 Kč |
| 250 | 21,84716 Kč | 5 461,79 Kč |
| 500 | 20,14212 Kč | 10 071,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,91018 Kč | 15 910,18 Kč |
| 2 000 | 14,65430 Kč | 29 308,60 Kč |
| 3 000 | 14,54377 Kč | 43 631,31 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |



