16R1000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16R1000G

16R1000GMR

DigiKey Part Number
F5543CT-ND - Cut Tape (CT)
F5543TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16R1000GMR
Description
PTC RESET FUSE 16V 10A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
10 A
Current - Trip (It)
17 A
Current - Max
100 A
Time to Trip
6 s
Resistance - Initial (Ri) (Min)
4 mOhms
Resistance - Post Trip (R1) (Max)
10.2 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
0.992" (25.20mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,87000 Kč36,87 Kč
530,57800 Kč152,89 Kč
1028,20400 Kč282,04 Kč
5023,40040 Kč1 170,02 Kč
10021,58820 Kč2 158,82 Kč
25019,40024 Kč4 850,06 Kč
50017,88672 Kč8 943,36 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00014,01172 Kč14 011,72 Kč
2 00013,47701 Kč26 954,02 Kč
Manufacturers Standard Package
Unit Price without VAT:36,87000 Kč
Unit Price with VAT:44,61270 Kč