PTC Thermistor 1.6 kOhms DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1.6 kOhms DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

162PS1J

DigiKey Part Number
5666-162PS1J-ND
Manufacturer
Manufacturer Product Number
162PS1J
Description
SENSOR PTC 1.6KOHM 5% DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1.6 kOhms DO-204AH, DO-35, Axial
Datasheet
 Datasheet
EDA/CAD Models
162PS1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
1.6 kOhms
Resistance Tolerance
±5%
Operating Temperature
-50°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25065,98916 Kč16 497,29 Kč
Manufacturers Standard Package
Unit Price without VAT:65,98916 Kč
Unit Price with VAT:79,84688 Kč