145.6V Clamp 103.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA90A

DigiKey Part Number
15KPA90ATR-ND - Tape & Reel (TR)
15KPA90ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA90A
Description
TVS DIODE 90VWM 145.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
145.6V Clamp 103.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA90A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100.5V
Voltage - Clamping (Max) @ Ipp
145.6V
Current - Peak Pulse (10/1000µs)
103.7A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1214,71000 Kč214,71 Kč
10183,91400 Kč1 839,14 Kč
100150,38540 Kč15 038,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800110,51250 Kč88 410,00 Kč
Manufacturers Standard Package
Unit Price without VAT:214,71000 Kč
Unit Price with VAT:259,79910 Kč