5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA85CA

DigiKey Part Number
15KPA85CATR-ND - Tape & Reel (TR)
15KPA85CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA85CA
Description
TVS DIODE 85VWM 137.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137.6V Clamp 109.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA85CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.9V
Voltage - Clamping (Max) @ Ipp
137.6V
Current - Peak Pulse (10/1000µs)
109.7A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1149,35000 Kč149,35 Kč
10133,93700 Kč1 339,37 Kč
100133,85360 Kč13 385,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800122,48040 Kč97 984,32 Kč
Manufacturers Standard Package
Unit Price without VAT:149,35000 Kč
Unit Price with VAT:180,71350 Kč