
15KPA60A | |
---|---|
DigiKey Part Number | 15KPA60ATR-ND - Tape & Reel (TR) 15KPA60ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA60A |
Description | TVS DIODE 60VWM 97.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 97.4V Clamp 155A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA60A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 67V | |
Voltage - Clamping (Max) @ Ipp | 97.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 185,60000 Kč | 185,60 Kč |
10 | 139,14400 Kč | 1 391,44 Kč |
100 | 133,85360 Kč | 13 385,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 122,48040 Kč | 97 984,32 Kč |
Unit Price without VAT: | 185,60000 Kč |
---|---|
Unit Price with VAT: | 224,57600 Kč |