77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA48CA

DigiKey Part Number
15KPA48CATR-ND - Tape & Reel (TR)
15KPA48CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA48CA
Description
TVS DIODE 48VWM 77.7VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA48CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.6V
Voltage - Clamping (Max) @ Ipp
77.7V
Current - Peak Pulse (10/1000µs)
194.3A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1250,72000 Kč250,72 Kč
10173,56900 Kč1 735,69 Kč
100134,93310 Kč13 493,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800110,23950 Kč88 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:250,72000 Kč
Unit Price with VAT:303,37120 Kč