
15KPA33CA-HRA | |
|---|---|
DigiKey Part Number | 15KPA33CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA33CA-HRA |
Description | TVS DIODE 33VWM 54.7VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 276.1A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 54.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 445,64475 Kč | 356 515,80 Kč |
| Unit Price without VAT: | 445,64475 Kč |
|---|---|
| Unit Price with VAT: | 539,23015 Kč |

