15KPA28A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 283,59479 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 283,59479 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
47.5V Clamp 317.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA28A-B

DigiKey Part Number
15KPA28A-B-ND
Manufacturer
Manufacturer Product Number
15KPA28A-B
Description
TVS DIODE 28VWM 47.5VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47.5V Clamp 317.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA28A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.28V
Voltage - Clamping (Max) @ Ipp
47.5V
Current - Peak Pulse (10/1000µs)
317.9A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100110,23950 Kč11 023,95 Kč
Manufacturers Standard Package
Unit Price without VAT:110,23950 Kč
Unit Price with VAT:133,38980 Kč