
15KPA150A | |
---|---|
DigiKey Part Number | 15KPA150ATR-ND - Tape & Reel (TR) 15KPA150ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA150A |
Description | TVS DIODE 150VWM 241.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 241.9V Clamp 62.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167.6V | |
Voltage - Clamping (Max) @ Ipp | 241.9V | |
Current - Peak Pulse (10/1000µs) | 62.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 202,05000 Kč | 202,05 Kč |
10 | 145,18500 Kč | 1 451,85 Kč |
100 | 133,85360 Kč | 13 385,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 109,35750 Kč | 87 486,00 Kč |
Unit Price without VAT: | 202,05000 Kč |
---|---|
Unit Price with VAT: | 244,48050 Kč |