
15KPA110CA | |
|---|---|
DigiKey Part Number | 15KPA110CATR-ND - Tape & Reel (TR) 15KPA110CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA110CA |
Description | TVS DIODE 110VWM 178.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 178.6V Clamp 84.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122.9V | |
Voltage - Clamping (Max) @ Ipp | 178.6V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,03000 Kč | 221,03 Kč |
| 10 | 173,49400 Kč | 1 734,94 Kč |
| 100 | 143,57780 Kč | 14 357,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 124,59890 Kč | 99 679,12 Kč |
| Unit Price without VAT: | 221,03000 Kč |
|---|---|
| Unit Price with VAT: | 267,44630 Kč |





