
157.5917.6351 | |
|---|---|
DigiKey Part Number | F11922-ND |
Manufacturer | |
Manufacturer Product Number | 157.5917.6351 |
Description | FUSE STRIP 355A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 355A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5917.6351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 355A | |
Voltage Rating - DC | 48 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 2.13kA | |
Package / Case | Metal Strip | |
Size / Dimension | 3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 5 | 171,63800 Kč | 858,19 Kč |
| 10 | 158,34600 Kč | 1 583,46 Kč |
| 50 | 131,29200 Kč | 6 564,60 Kč |
| 100 | 121,05140 Kč | 12 105,14 Kč |
| 250 | 108,65960 Kč | 27 164,90 Kč |
| 500 | 100,74042 Kč | 50 370,21 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |


