250A 48 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250A 48 VDC Fuse Fuse Strip Bolt Mount
157.5701

157.5701.6251

DigiKey Part Number
F5142-ND
Manufacturer
Manufacturer Product Number
157.5701.6251
Description
FUSE STRIP 250A 48VDC BOLT MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250A 48 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
157.5701.6251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
250A
Voltage Rating - DC
48 VDC
Response Time
-
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
1.5kA
Package / Case
Metal Strip
Size / Dimension
3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,18000 Kč214,18 Kč
5177,77000 Kč888,85 Kč
10164,01500 Kč1 640,15 Kč
50135,98300 Kč6 799,15 Kč
100125,37490 Kč12 537,49 Kč
250112,53584 Kč28 133,96 Kč
500104,70652 Kč52 353,26 Kč
Manufacturers Standard Package
Unit Price without VAT:214,18000 Kč
Unit Price with VAT:259,15780 Kč