125A 58 VDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155.0892.6121

DigiKey Part Number
F5124-ND
Manufacturer
Manufacturer Product Number
155.0892.6121
Description
FUSE SQUARE 125A 58VDC RECT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125A 58 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
155.0892.6121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
125A
Voltage Rating - DC
58 VDC
Response Time
-
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
cURus
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2kA
Package / Case
Rectangular
Size / Dimension
0.925" L x 0.787" W x 0.453" H (23.50mm x 20.00mm x 11.50mm)
Melting I²t
51000.0
DC Cold Resistance
0.45 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,17000 Kč277,17 Kč
5230,05400 Kč1 150,27 Kč
10212,24800 Kč2 122,48 Kč
50175,94640 Kč8 797,32 Kč
100162,20120 Kč16 220,12 Kč
300142,44203 Kč42 732,61 Kč
500139,01978 Kč69 509,89 Kč
Manufacturers Standard Package
Unit Price without VAT:277,17000 Kč
Unit Price with VAT:335,37570 Kč