153.7000.6202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153.7000.6202

DigiKey Part Number
153.7000.6202-ND
Manufacturer
Manufacturer Product Number
153.7000.6202
Description
FUSE AUTO 200A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
153.7000.6202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
126000.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Color
Purple
Size / Dimension
1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.24 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,41000 Kč56,41 Kč
546,77400 Kč233,87 Kč
1043,17400 Kč431,74 Kč
5035,81440 Kč1 790,72 Kč
10033,03800 Kč3 303,80 Kč
25029,68220 Kč7 420,55 Kč
50027,35952 Kč13 679,76 Kč
1 00025,20569 Kč25 205,69 Kč
5 00024,13644 Kč120 682,20 Kč
Manufacturers Standard Package
Unit Price without VAT:56,41000 Kč
Unit Price with VAT:68,25610 Kč