
153.5631.5501 | |
|---|---|
DigiKey Part Number | F4361-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.5501 |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5631.5501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 6900.0 | |
Approval Agency | ISO, UL | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00103 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 5 | 72,32800 Kč | 361,64 Kč |
| 10 | 66,75000 Kč | 667,50 Kč |
| 50 | 55,37000 Kč | 2 768,50 Kč |
| 100 | 51,07150 Kč | 5 107,15 Kč |
| 250 | 45,87048 Kč | 11 467,62 Kč |
| 500 | 42,27008 Kč | 21 135,04 Kč |
| 1 000 | 38,96881 Kč | 38 968,81 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |




