
153.5631.5302 | |
|---|---|
DigiKey Part Number | 153.5631.5302-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.5302 |
Description | FUSE AUTO 30A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5631.5302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 5100.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Orange | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.0027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,12000 Kč | 58,12 Kč |
| 5 | 48,11800 Kč | 240,59 Kč |
| 10 | 44,41000 Kč | 444,10 Kč |
| 50 | 36,83580 Kč | 1 841,79 Kč |
| 100 | 33,97790 Kč | 3 397,79 Kč |
| 250 | 30,52512 Kč | 7 631,28 Kč |
| 500 | 28,13550 Kč | 14 067,75 Kč |
| 1 000 | 25,92023 Kč | 25 920,23 Kč |
| 5 000 | 24,91789 Kč | 124 589,45 Kč |
| Unit Price without VAT: | 58,12000 Kč |
|---|---|
| Unit Price with VAT: | 70,32520 Kč |


