
153.5395.6401 | |
|---|---|
DigiKey Part Number | 153.5395.6401-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6401 |
Description | FUSE AUTO 400A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5395.6401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 964000.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 5 | 279,82000 Kč | 1 399,10 Kč |
| 10 | 258,17000 Kč | 2 581,70 Kč |
| 50 | 213,97380 Kč | 10 698,69 Kč |
| 100 | 197,24050 Kč | 19 724,05 Kč |
| 250 | 176,97284 Kč | 44 243,21 Kč |
| 500 | 172,41710 Kč | 86 208,55 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |



