80 A 58 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142.7010.5802

DigiKey Part Number
142.7010.5802-ND
Manufacturer
Manufacturer Product Number
142.7010.5802
Description
FUSE AUTO 80A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 A 58 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
25600.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Bolt Mount
Color
White
Fuse Type
Size / Dimension
1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT1-80-REaton - Electronics Division975283-BAT1-80-R-ND65,09000 KčSimilar
In-Stock: 405
Factory Stock: 31 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
581,80800 Kč409,04 Kč
1075,46700 Kč754,67 Kč
5062,59920 Kč3 129,96 Kč
10057,73400 Kč5 773,40 Kč
25051,85080 Kč12 962,70 Kč
50047,77716 Kč23 888,58 Kč
1 00044,60773 Kč44 607,73 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč