
142.5631.5702 | |
|---|---|
DigiKey Part Number | F10819-ND |
Manufacturer | |
Manufacturer Product Number | 142.5631.5702 |
Description | FUSE AUTO 70A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 A 58 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 142.5631.5702 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 22000.0 |
Part Status Active | Approval Agency cUL |
Mounting Type Bolt Mount | Color Brown |
Fuse Type | Size / Dimension 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.00064 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 Kč | 98,02 Kč |
| 5 | 81,25400 Kč | 406,27 Kč |
| 10 | 74,95500 Kč | 749,55 Kč |
| 50 | 62,17440 Kč | 3 108,72 Kč |
| 100 | 57,34220 Kč | 5 734,22 Kč |
| 250 | 51,49892 Kč | 12 874,73 Kč |
| 500 | 47,45294 Kč | 23 726,47 Kč |
| 1 000 | 44,30501 Kč | 44 305,01 Kč |
| Unit Price without VAT: | 98,02000 Kč |
|---|---|
| Unit Price with VAT: | 118,60420 Kč |








