
142.5395.6102 | |
|---|---|
DigiKey Part Number | F10817-ND |
Manufacturer | |
Manufacturer Product Number | 142.5395.6102 |
Description | FUSE AUTO 100A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 58 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 142.5395.6102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 46800.0 | |
Approval Agency | cURus | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.0007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,06000 Kč | 443,06 Kč |
| 5 | 367,67400 Kč | 1 838,37 Kč |
| 10 | 339,20200 Kč | 3 392,02 Kč |
| 50 | 281,06660 Kč | 14 053,33 Kč |
| 200 | 238,62440 Kč | 47 724,88 Kč |
| 400 | 232,76808 Kč | 93 107,23 Kč |
| Unit Price without VAT: | 443,06000 Kč |
|---|---|
| Unit Price with VAT: | 536,10260 Kč |



