


1210L600SLWR | |
|---|---|
DigiKey Part Number | 18-1210L600SLWRTR-ND - Tape & Reel (TR) 18-1210L600SLWRCT-ND - Cut Tape (CT) 18-1210L600SLWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L600SLWR |
Description | PTC RESET FUSE 6.0A 6V 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 5 | 40,08000 Kč | 200,40 Kč |
| 10 | 36,96400 Kč | 369,64 Kč |
| 50 | 30,67400 Kč | 1 533,70 Kč |
| 100 | 28,29750 Kč | 2 829,75 Kč |
| 250 | 25,42672 Kč | 6 356,68 Kč |
| 500 | 23,44002 Kč | 11 720,01 Kč |
| 1 000 | 22,19028 Kč | 22 190,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,12931 Kč | 54 387,93 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |



