

1210L500SLWR | |
|---|---|
DigiKey Part Number | F6727TR-ND - Tape & Reel (TR) F6727CT-ND - Cut Tape (CT) F6727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L500SLWR |
Description | PTC RESET FUSE 6V 5A 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 12 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.56mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 5 | 42,41000 Kč | 212,05 Kč |
| 10 | 39,14000 Kč | 391,40 Kč |
| 50 | 32,46980 Kč | 1 623,49 Kč |
| 100 | 29,95350 Kč | 2 995,35 Kč |
| 250 | 26,91404 Kč | 6 728,51 Kč |
| 500 | 24,81020 Kč | 12 405,10 Kč |
| 1 000 | 23,64747 Kč | 23 647,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,31983 Kč | 57 959,49 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

