


1210L500/12SLWR | |
|---|---|
DigiKey Part Number | 18-1210L500/12SLWRTR-ND - Tape & Reel (TR) 18-1210L500/12SLWRCT-ND - Cut Tape (CT) 18-1210L500/12SLWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L500/12SLWR |
Description | PTC RESET FUSE 5.0A 12V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 12 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 5 A | Thickness (Max) 0.055" (1.40mm) |
Current - Trip (It) 10 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 5 | 45,46400 Kč | 227,32 Kč |
| 10 | 41,94000 Kč | 419,40 Kč |
| 50 | 34,79940 Kč | 1 739,97 Kč |
| 100 | 32,10290 Kč | 3 210,29 Kč |
| 250 | 28,84484 Kč | 7 211,21 Kč |
| 500 | 26,58992 Kč | 13 294,96 Kč |
| 1 000 | 24,49979 Kč | 24 499,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,75794 Kč | 59 273,82 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |


