1210L, 1210 Concave Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210L, 1210 Concave Pkg
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1210L200PR

DigiKey Part Number
F4157TR-ND - Tape & Reel (TR)
F4157CT-ND - Cut Tape (CT)
F4157DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210L200PR
Description
PTC RESET FUSE 6V 2A 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1210L200PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
518,94600 Kč94,73 Kč
1017,47200 Kč174,72 Kč
5014,49080 Kč724,54 Kč
10013,36890 Kč1 336,89 Kč
25012,01620 Kč3 004,05 Kč
50011,08156 Kč5 540,78 Kč
1 00010,21514 Kč10 215,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,47115 Kč16 942,30 Kč
4 0007,94901 Kč31 796,04 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč