



1210L150THWR | |
|---|---|
DigiKey Part Number | F3374TR-ND - Tape & Reel (TR) F3374CT-ND - Cut Tape (CT) F3374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L150THWR |
Description | PTC RESET FUSE 6V 1.5A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L150THWR Models |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 110 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.042" (1.07mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 5 | 11,97200 Kč | 59,86 Kč |
| 10 | 11,05300 Kč | 110,53 Kč |
| 50 | 9,16800 Kč | 458,40 Kč |
| 100 | 8,45900 Kč | 845,90 Kč |
| 250 | 7,60476 Kč | 1 901,19 Kč |
| 500 | 7,01454 Kč | 3 507,27 Kč |
| 1 000 | 6,46771 Kč | 6 467,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,87045 Kč | 14 611,35 Kč |
| 6 000 | 4,55953 Kč | 27 357,18 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

