



1206L450SLWR | |
|---|---|
DigiKey Part Number | F5787TR-ND - Tape & Reel (TR) F5787CT-ND - Cut Tape (CT) F5787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L450SLWR |
Description | PTC RESET FUSE 6V 4.5A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L450SLWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 5 | 41,95400 Kč | 209,77 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 50 | 32,12700 Kč | 1 606,35 Kč |
| 100 | 29,63870 Kč | 2 963,87 Kč |
| 250 | 26,63220 Kč | 6 658,05 Kč |
| 500 | 24,55128 Kč | 12 275,64 Kč |
| 1 000 | 22,62262 Kč | 22 622,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,08453 Kč | 54 253,59 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

