Polymeric PTC Resettable Fuse 6V 2.82 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2.82 A Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L380SLTHYR

DigiKey Part Number
F4243TR-ND - Tape & Reel (TR)
F4243CT-ND - Cut Tape (CT)
F4243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L380SLTHYR
Description
PTC RESET FUSE 6V 2.82A 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.82 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L380SLTHYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2.82 A
Current - Trip (It)
8 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
2 mOhms
Resistance - Post Trip (R1) (Max)
14 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
536,03200 Kč180,16 Kč
1033,26100 Kč332,61 Kč
5027,59980 Kč1 379,99 Kč
10025,46220 Kč2 546,22 Kč
25022,88028 Kč5 720,07 Kč
50021,09418 Kč10 547,09 Kč
1 00019,43890 Kč19 438,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,30229 Kč61 209,16 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč