


1206L150THWR-A | |
|---|---|
DigiKey Part Number | 18-1206L150THWR-ATR-ND - Tape & Reel (TR) 18-1206L150THWR-ACT-ND - Cut Tape (CT) 18-1206L150THWR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L150THWR-A |
Description | PTC RESET FUSE 8V 1.5A 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 5 | 12,05200 Kč | 60,26 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 50 | 9,23080 Kč | 461,54 Kč |
| 100 | 8,51680 Kč | 851,68 Kč |
| 250 | 7,65672 Kč | 1 914,18 Kč |
| 500 | 7,06246 Kč | 3 531,23 Kč |
| 1 000 | 6,51190 Kč | 6 511,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,90373 Kč | 14 711,19 Kč |
| 6 000 | 4,59069 Kč | 27 544,14 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


