Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L050/15YR

DigiKey Part Number
F3733TR-ND - Tape & Reel (TR)
F3733CT-ND - Cut Tape (CT)
F3733DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L050/15YR
Description
PTC RESET FUSE 15V 500MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L050/15YR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
750 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
15V
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Hold (Ih) (Max)
500 mA
Thickness (Max)
0.030" (0.75mm)
Current - Trip (It)
1 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
510,16400 Kč50,82 Kč
109,38600 Kč93,86 Kč
507,79440 Kč389,72 Kč
1007,19180 Kč719,18 Kč
2506,46488 Kč1 616,22 Kč
5005,96302 Kč2 981,51 Kč
1 0005,49875 Kč5 498,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,00259 Kč16 010,36 Kč
8 0003,81114 Kč30 489,12 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč