



1206L025YR | |
|---|---|
DigiKey Part Number | F2110TR-ND - Tape & Reel (TR) F2110CT-ND - Cut Tape (CT) F2110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L025YR |
Description | PTC RESET FUSE 16V 250MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L025YR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 100 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,16400 Kč | 50,82 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 50 | 7,79440 Kč | 389,72 Kč |
| 100 | 7,19180 Kč | 719,18 Kč |
| 250 | 6,46488 Kč | 1 616,22 Kč |
| 500 | 5,96302 Kč | 2 981,51 Kč |
| 1 000 | 5,49875 Kč | 5 498,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,00259 Kč | 16 010,36 Kč |
| 8 000 | 3,81114 Kč | 30 489,12 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











