



1206L012WR | |
|---|---|
DigiKey Part Number | F2864TR-ND - Tape & Reel (TR) F2864CT-ND - Cut Tape (CT) F2864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L012WR |
Description | PTC RESET FUSE 30V 125MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 125 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L012WR Models |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 125 mA | Thickness (Max) 0.057" (1.45mm) |
Current - Trip (It) 290 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 5 | 11,01200 Kč | 55,06 Kč |
| 10 | 10,17700 Kč | 101,77 Kč |
| 50 | 8,44240 Kč | 422,12 Kč |
| 100 | 7,78740 Kč | 778,74 Kč |
| 250 | 7,00160 Kč | 1 750,40 Kč |
| 500 | 6,45812 Kč | 3 229,06 Kč |
| 1 000 | 5,95487 Kč | 5 954,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98287 Kč | 14 948,61 Kč |
| 6 000 | 4,82940 Kč | 28 976,40 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |








