Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L005/60WR-A

DigiKey Part Number
18-1206L005/60WR-ATR-ND - Tape & Reel (TR)
18-1206L005/60WR-ACT-ND - Cut Tape (CT)
18-1206L005/60WR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L005/60WR-A
Description
PTC RESET FUSE 60V 50MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
3.6 Ohms
Manufacturer
Littelfuse Inc.
Resistance - Post Trip (R1) (Max)
20 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
60V
Package / Case
1206 (3216 Metric), Concave
Current - Hold (Ih) (Max)
50 mA
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Trip (It)
150 mA
Thickness (Max)
0.049" (1.25mm)
Current - Max
10 A
Approval Agency
cURus, TUV
Time to Trip
1.5 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
515,22400 Kč76,12 Kč
1014,03600 Kč140,36 Kč
5011,64160 Kč582,08 Kč
10010,74060 Kč1 074,06 Kč
2509,65528 Kč2 413,82 Kč
5008,90488 Kč4 452,44 Kč
1 0008,20977 Kč8 209,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,18088 Kč18 542,64 Kč
6 0005,92818 Kč35 569,08 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč