

1206L005/30WR | |
---|---|
DigiKey Part Number | 18-1206L005/30WRTR-ND - Tape & Reel (TR) 18-1206L005/30WRCT-ND - Cut Tape (CT) 18-1206L005/30WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L005/30WR |
Description | PTC RESET FUSE 60V 50MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
5 | 9,95600 Kč | 49,78 Kč |
10 | 9,20700 Kč | 92,07 Kč |
50 | 7,63220 Kč | 381,61 Kč |
100 | 7,04260 Kč | 704,26 Kč |
250 | 6,33064 Kč | 1 582,66 Kč |
500 | 5,83948 Kč | 2 919,74 Kč |
1 000 | 5,38435 Kč | 5 384,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,73042 Kč | 14 191,26 Kč |
6 000 | 4,41596 Kč | 26 495,76 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |