


111P-ENCL | |
|---|---|
DigiKey Part Number | F10469-ND |
Manufacturer | |
Manufacturer Product Number | 111P-ENCL |
Description | 1-PHASE PUMPSAVERPLUS / 115 V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 115VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 95 ~ 132.5V AC | |
Delay Time | Fixed, 4 Sec, 5 Sec | |
Voltage - Supply | 115VAC | |
Output Type | Relay | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 16A @ 120VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 363,92000 Kč | 7 363,92 Kč |
| 10 | 6 158,74600 Kč | 61 587,46 Kč |
| 25 | 5 787,14160 Kč | 144 678,54 Kč |
| Unit Price without VAT: | 7 363,92000 Kč |
|---|---|
| Unit Price with VAT: | 8 910,34320 Kč |


