
111-INSIDER-P | |
|---|---|
DigiKey Part Number | 5666-111-INSIDER-P-ND |
Manufacturer | |
Manufacturer Product Number | 111-INSIDER-P |
Description | 1-PHASE PUMPSAVERPLUS/115V/FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 95 ~ 132.5V AC | |
Delay Time | No Delay | |
Voltage - Supply | - | |
Output Type | Solid State | |
Circuit | - | |
Contact Rating @ Voltage | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 169,21000 Kč | 6 169,21 Kč |
| Unit Price without VAT: | 6 169,21000 Kč |
|---|---|
| Unit Price with VAT: | 7 464,74410 Kč |

