


102A3 | |
|---|---|
DigiKey Part Number | 5666-102A3-ND |
Manufacturer | |
Manufacturer Product Number | 102A3 |
Description | 3-PHASE VOLTAGE MONITOR/ 190-4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 190 ~ 480V AC | |
Delay Time | 2 Sec ~ 30 Sec | |
Voltage - Supply | 190 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 975,19000 Kč | 5 975,19 Kč |
| Unit Price without VAT: | 5 975,19000 Kč |
|---|---|
| Unit Price with VAT: | 7 229,97990 Kč |

