1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC91A

DigiKey Part Number
1.5SMC91ATR-ND - Tape & Reel (TR)
1.5SMC91ACT-ND - Cut Tape (CT)
1.5SMC91ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC91A
Description
TVS DIODE 77.8VWM 125V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC91A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
12.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 093
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,15864 Kč15 475,92 Kč
6 0004,22646 Kč25 358,76 Kč
9 0004,16120 Kč37 450,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
107,59900 Kč75,99 Kč
1006,39920 Kč639,92 Kč
5005,89400 Kč2 947,00 Kč
1 0005,15725 Kč5 157,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
107,51100 Kč75,11 Kč
1006,32500 Kč632,50 Kč
5005,82568 Kč2 912,84 Kč
1 0005,09747 Kč5 097,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč