
1.5SMC91A | |
|---|---|
DigiKey Part Number | 1.5SMC91ATR-ND - Tape & Reel (TR) 1.5SMC91ACT-ND - Cut Tape (CT) 1.5SMC91ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC91A |
Description | TVS DIODE 77.8VWM 125V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC91A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,15864 Kč | 15 475,92 Kč |
| 6 000 | 4,22646 Kč | 25 358,76 Kč |
| 9 000 | 4,16120 Kč | 37 450,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,59900 Kč | 75,99 Kč |
| 100 | 6,39920 Kč | 639,92 Kč |
| 500 | 5,89400 Kč | 2 947,00 Kč |
| 1 000 | 5,15725 Kč | 5 157,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 7,51100 Kč | 75,11 Kč |
| 100 | 6,32500 Kč | 632,50 Kč |
| 500 | 5,82568 Kč | 2 912,84 Kč |
| 1 000 | 5,09747 Kč | 5 097,47 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |


